Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edding Assorted Highlighter Pen

RS Stock No.: 489-2617Brand: EddingManufacturers Part No.: 345/6S
brand-logo
View all in Highlighter Pens

Technical Document

Specifications

Brand

Edding

Colour

Assorted

Colours Included

Blue, Green, Orange, Pink, Red, Yellow

Tip Size

2 → 5 mm

Number of Pens Included

6

Country of Origin

Germany

Product details

Edding Highlighter Pen Set

Set of 6 assorted colour, highlighters
For marking and highlighting text passages and notes
Chisel tip of 2 - 5mm nib width
The grey colour can be used, and then photocopied
Colours included: Yellow,orange,pink,green,blue,red

You may be interested in
Stabilo Boss Assorted Highlighter Pen
BD 5.0181 Pack of 4 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Edding Assorted Highlighter Pen

P.O.A.

Edding Assorted Highlighter Pen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stabilo Boss Assorted Highlighter Pen
BD 5.0181 Pack of 4 (Exc. Vat)

Technical Document

Specifications

Brand

Edding

Colour

Assorted

Colours Included

Blue, Green, Orange, Pink, Red, Yellow

Tip Size

2 → 5 mm

Number of Pens Included

6

Country of Origin

Germany

Product details

Edding Highlighter Pen Set

Set of 6 assorted colour, highlighters
For marking and highlighting text passages and notes
Chisel tip of 2 - 5mm nib width
The grey colour can be used, and then photocopied
Colours included: Yellow,orange,pink,green,blue,red

You may be interested in
Stabilo Boss Assorted Highlighter Pen
BD 5.0181 Pack of 4 (Exc. Vat)