Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edding Black Fineliner Pen, 0.3 mm Tip Size

RS Stock No.: 526-105Brand: EddingManufacturers Part No.: 55-001
brand-logo
View all in Ink Pens

Technical Document

Specifications

Brand

Edding

Pen Type

Fineliner Pen

Ink Colour

Black

Tip Size

0.3 mm

Tip Thickness

Fine

Country of Origin

Taiwan, Province Of China

Product details

Edding 55 Fineliner Pen

For normal writing, fine lettering, and even outline sketching
Metal-framed round tip
Water-based, permanent ink
Stroke width of 0.3mm
Colours: Black, red, or blue ink

Stock information temporarily unavailable.

BD 1.292

BD 1.292 Each (Exc. Vat)

BD 1.421

BD 1.421 Each (inc. VAT)

Edding Black Fineliner Pen, 0.3 mm Tip Size

BD 1.292

BD 1.292 Each (Exc. Vat)

BD 1.421

BD 1.421 Each (inc. VAT)

Edding Black Fineliner Pen, 0.3 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edding

Pen Type

Fineliner Pen

Ink Colour

Black

Tip Size

0.3 mm

Tip Thickness

Fine

Country of Origin

Taiwan, Province Of China

Product details

Edding 55 Fineliner Pen

For normal writing, fine lettering, and even outline sketching
Metal-framed round tip
Water-based, permanent ink
Stroke width of 0.3mm
Colours: Black, red, or blue ink