Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edimax PCI Wireless Adapter

RS Stock No.: 760-3631Brand: EdimaxManufacturers Part No.: EW-7722IN
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

Edimax

Interface

PCI

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 300Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2

Country of Origin

China

Product details

Edimax 300Mbps Wireless 32‐bit PCI Adapter

EW-7722In is a high-gain wireless PCI adapter which provides a simple and easy way to add or upgrade wireless connectivity to your desktop or notebook computer. This high-gain PCI adapter supports higher data rates up to 300Mbps when connected to a wireless 802.11n device. You can also connect to any public wireless hotspot for Internet to retrieve e-mail, surf web sites or use instant messaging. EW-7722In gives you the freedom to join the network

Complies with wireless 802.11b/g/n standards with data rate up to 300Mbps
Built in hardware WPS button
Increases wireless coverage for 5 times further
Includes multi‐language EZmax setup wizard
Supports 64/128‐bit WEP, WPA , WPA2 encryptions and WPS wireless security

Standards

802.11b/g/n

Edimax Wireless

You may be interested in
Edimax N300 WiFi USB 2.0 WiFi Adapter
BD 12.003Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Edimax PCI Wireless Adapter

P.O.A.

Edimax PCI Wireless Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Edimax N300 WiFi USB 2.0 WiFi Adapter
BD 12.003Each (Exc. Vat)

Technical Document

Specifications

Brand

Edimax

Interface

PCI

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 300Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2

Country of Origin

China

Product details

Edimax 300Mbps Wireless 32‐bit PCI Adapter

EW-7722In is a high-gain wireless PCI adapter which provides a simple and easy way to add or upgrade wireless connectivity to your desktop or notebook computer. This high-gain PCI adapter supports higher data rates up to 300Mbps when connected to a wireless 802.11n device. You can also connect to any public wireless hotspot for Internet to retrieve e-mail, surf web sites or use instant messaging. EW-7722In gives you the freedom to join the network

Complies with wireless 802.11b/g/n standards with data rate up to 300Mbps
Built in hardware WPS button
Increases wireless coverage for 5 times further
Includes multi‐language EZmax setup wizard
Supports 64/128‐bit WEP, WPA , WPA2 encryptions and WPS wireless security

Standards

802.11b/g/n

Edimax Wireless

You may be interested in
Edimax N300 WiFi USB 2.0 WiFi Adapter
BD 12.003Each (Exc. Vat)