Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edimax AC2600 1 Port Wifi Extender, IEEE 802.11 ac/n/g/b/a, 1733Mbit/s

RS Stock No.: 256-5306Brand: EdimaxManufacturers Part No.: RE23S
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Edimax

Model

AC2600

Wireless Technology

802.11a/b/g/n, 802.11ac

Network Speed

1733Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

5GHz

Number of LAN Ports

1

Country of Origin

China

Stock information temporarily unavailable.

BD 58.223

BD 58.223 Each (Exc. Vat)

BD 64.045

BD 64.045 Each (inc. VAT)

Edimax AC2600 1 Port Wifi Extender, IEEE 802.11 ac/n/g/b/a, 1733Mbit/s

BD 58.223

BD 58.223 Each (Exc. Vat)

BD 64.045

BD 64.045 Each (inc. VAT)

Edimax AC2600 1 Port Wifi Extender, IEEE 802.11 ac/n/g/b/a, 1733Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edimax

Model

AC2600

Wireless Technology

802.11a/b/g/n, 802.11ac

Network Speed

1733Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

5GHz

Number of LAN Ports

1

Country of Origin

China