Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edsyn US340 Desoldering Pump, 216 mm Length

RS Stock No.: 283-6151Brand: EdsynManufacturers Part No.: US340Distrelec Article No.: 18248847

Technical Document

Specifications

Brand

Edsyn

Desoldering Tool Type

Desoldering Pump

Kit Contents

Pump

Model Number

US340

Overall Length

216 mm

Country of Origin

United States

You may be interested in
RS PRO Solder Sucker, 210 mm Length
BD 5.515Each (Exc. Vat)
Stock information temporarily unavailable.

BD 16.154

BD 16.154 Each (Exc. Vat)

BD 17.769

BD 17.769 Each (inc. VAT)

Edsyn US340 Desoldering Pump, 216 mm Length

BD 16.154

BD 16.154 Each (Exc. Vat)

BD 17.769

BD 17.769 Each (inc. VAT)

Edsyn US340 Desoldering Pump, 216 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Solder Sucker, 210 mm Length
BD 5.515Each (Exc. Vat)

Technical Document

Specifications

Brand

Edsyn

Desoldering Tool Type

Desoldering Pump

Kit Contents

Pump

Model Number

US340

Overall Length

216 mm

Country of Origin

United States

You may be interested in
RS PRO Solder Sucker, 210 mm Length
BD 5.515Each (Exc. Vat)