Hazardous Product

Efento 5906660327660 Humidity Data Logger, Bluetooth, 3 Input Channel(s)

RS Stock No.: 236-9040Brand: EfentoManufacturers Part No.: 5906660327660
View all in Data Loggers

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327660

Measurement Parameters

Humidity, Pressure, Temperature

Interface Type

Bluetooth

Data Logger Type

Humidity

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

4200 mA, 6300 mA

Country of Origin

Poland

Stock information temporarily unavailable.

BD 150.596

BD 150.596 Each (Exc. Vat)

BD 165.656

BD 165.656 Each (inc. VAT)

Efento 5906660327660 Humidity Data Logger, Bluetooth, 3 Input Channel(s)

BD 150.596

BD 150.596 Each (Exc. Vat)

BD 165.656

BD 165.656 Each (inc. VAT)

Efento 5906660327660 Humidity Data Logger, Bluetooth, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327660

Measurement Parameters

Humidity, Pressure, Temperature

Interface Type

Bluetooth

Data Logger Type

Humidity

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

4200 mA, 6300 mA

Country of Origin

Poland