Hazardous Product

Efento 5906660327721 Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)

RS Stock No.: 236-9043Brand: EfentoManufacturers Part No.: 5906660327721
View all in Data Loggers

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327721

Measurement Parameters

Pulse

Sensor Type

Pulse Counter

Interface Type

Bluetooth

Data Logger Type

Pulse Counter

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

4200 mA, 6300 mA

Country of Origin

Poland

Stock information temporarily unavailable.

BD 138.968

BD 138.968 Each (Exc. Vat)

BD 152.865

BD 152.865 Each (inc. VAT)

Efento 5906660327721 Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)

BD 138.968

BD 138.968 Each (Exc. Vat)

BD 152.865

BD 152.865 Each (inc. VAT)

Efento 5906660327721 Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327721

Measurement Parameters

Pulse

Sensor Type

Pulse Counter

Interface Type

Bluetooth

Data Logger Type

Pulse Counter

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

4200 mA, 6300 mA

Country of Origin

Poland