Ega-Master 4-Piece Cast Iron Thread Tap & Die Set, BSPT 1/2 in - BSPT 1 in Taps

RS Stock No.: 594-024Brand: Ega-MasterManufacturers Part No.: 63025
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Minimum Tap Size

BSPT 1/2 in

Maximum Tap Size

BSPT 1 in

Number of Pieces

4

Material

Cast Iron

Country of Origin

Spain

Stock information temporarily unavailable.

BD 139.958

BD 139.958 Each (Exc. Vat)

BD 153.954

BD 153.954 Each (inc. VAT)

Ega-Master 4-Piece Cast Iron Thread Tap & Die Set, BSPT 1/2 in - BSPT 1 in Taps

BD 139.958

BD 139.958 Each (Exc. Vat)

BD 153.954

BD 153.954 Each (inc. VAT)

Ega-Master 4-Piece Cast Iron Thread Tap & Die Set, BSPT 1/2 in - BSPT 1 in Taps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Tap Size

BSPT 1/2 in

Maximum Tap Size

BSPT 1 in

Number of Pieces

4

Material

Cast Iron

Country of Origin

Spain