Technical Document
Specifications
Brand
Ega-MasterBlade Material
Stainless Steel
Overall Length
160 mm
Handle Material
TPR Thermoplastic Rubber
Adjustable Pivot
No
Scissor Type
General Purpose
Country of Origin
Spain
BD 16.432
BD 16.432 Each (Exc. Vat)
BD 18.075
BD 18.075 Each (inc. VAT)
1
BD 16.432
BD 16.432 Each (Exc. Vat)
BD 18.075
BD 18.075 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ega-MasterBlade Material
Stainless Steel
Overall Length
160 mm
Handle Material
TPR Thermoplastic Rubber
Adjustable Pivot
No
Scissor Type
General Purpose
Country of Origin
Spain