Egston 30W Plug In Power Supply 24V dc Output, 1.25A Output

RS Stock No.: 742-4775Brand: EgstonManufacturers Part No.: E2EFSW3-30W-24V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

42mm

Depth

56mm

Minimum Temperature

0°C

Load Regulation

±3%

Type

Switched Mode Power Supply

Length

105mm

Country of Origin

Czech Republic

Product details

Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Approvals

ENEC 22

Standards

EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1

You may be interested in
Stock information temporarily unavailable.

BD 18.640

BD 18.640 Each (Exc. Vat)

BD 20.504

BD 20.504 Each (inc. VAT)

Egston 30W Plug In Power Supply 24V dc Output, 1.25A Output

BD 18.640

BD 18.640 Each (Exc. Vat)

BD 20.504

BD 20.504 Each (inc. VAT)

Egston 30W Plug In Power Supply 24V dc Output, 1.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.640
5 - 9BD 18.024
10 - 24BD 17.369
25 - 49BD 16.692
50+BD 15.978
You may be interested in

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

42mm

Depth

56mm

Minimum Temperature

0°C

Load Regulation

±3%

Type

Switched Mode Power Supply

Length

105mm

Country of Origin

Czech Republic

Product details

Egston 12W & 30W Switch Mode ErP 2-pin European Plug-in Power Supply - E Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Approvals

ENEC 22

Standards

EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1

You may be interested in