Egston 12W Plug In Power Supply 9V dc Output, 1.33A Output

RS Stock No.: 742-4721Brand: EgstonManufacturers Part No.: N2EFSW3-12W-9V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.33A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

ErP Compliant

Length

81mm

Width

50mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

Switched Mode Power Supply

Country of Origin

Czech Republic

Product details

Egston 6W & 12W Switch Mode 2-pin ErP European Plug-in Power Supply - N Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range and a compact, lightweight design and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Standards

EN 60950-1, EN 55022, EN 55024

You may be interested in

BD 18.084

BD 18.084 Each (Exc. Vat)

BD 19.892

BD 19.892 Each (inc. VAT)

Egston 12W Plug In Power Supply 9V dc Output, 1.33A Output

BD 18.084

BD 18.084 Each (Exc. Vat)

BD 19.892

BD 19.892 Each (inc. VAT)

Egston 12W Plug In Power Supply 9V dc Output, 1.33A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 18.084
5 - 9BD 17.474
10 - 24BD 16.830
25 - 49BD 16.164
50+BD 15.472
You may be interested in

Technical Document

Specifications

Brand

Egston

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.33A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

ErP Compliant

Length

81mm

Width

50mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

Switched Mode Power Supply

Country of Origin

Czech Republic

Product details

Egston 6W & 12W Switch Mode 2-pin ErP European Plug-in Power Supply - N Series

Switch mode, 2 pin European plug in power supplies with ErP level V compliance. These 2 pin European plug-in power supplies have a wide input voltage range and a compact, lightweight design and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Standards

EN 60950-1, EN 55022, EN 55024

You may be interested in