ELC Open Frame Linear Power Supply, 400V ac Input, 24V dc Output, 800mA Output, 50VA

RS Stock No.: 468-324Brand: ELCManufacturers Part No.: AL 912AES
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

ELC

Input Voltage

400V ac

Output Voltage

24V dc

Output Current

800mA

Embedded

Yes

Number of Outputs

1

Power Rating

50VA

Length

114mm

Width

76mm

Depth

73mm

Mounting Type

Open Frame

Load Regulation

40mV

Line Regulation

10mV

Ripple And Noise

1V ac

Country of Origin

France

Product details

AL911AE AL912AE / AES stabilised power supplies

DIN rail power supply.
Feature triple protection (protection against short-circuits, overheating and overcurrent).
LED voltage indicator.
Screw terminal style connection.
Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².
30 VA max. consumption for AL911 and 50 VA for AL912.

Standards

EN61010-1, EN61000-6-2, 61000-6-4 and EN61558-2-6 (for the transformer)

Open Frame Linear

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 35.140

BD 35.140 Each (Exc. Vat)

BD 38.654

BD 38.654 Each (inc. VAT)

ELC Open Frame Linear Power Supply, 400V ac Input, 24V dc Output, 800mA Output, 50VA

BD 35.140

BD 35.140 Each (Exc. Vat)

BD 38.654

BD 38.654 Each (inc. VAT)

ELC Open Frame Linear Power Supply, 400V ac Input, 24V dc Output, 800mA Output, 50VA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ELC

Input Voltage

400V ac

Output Voltage

24V dc

Output Current

800mA

Embedded

Yes

Number of Outputs

1

Power Rating

50VA

Length

114mm

Width

76mm

Depth

73mm

Mounting Type

Open Frame

Load Regulation

40mV

Line Regulation

10mV

Ripple And Noise

1V ac

Country of Origin

France

Product details

AL911AE AL912AE / AES stabilised power supplies

DIN rail power supply.
Feature triple protection (protection against short-circuits, overheating and overcurrent).
LED voltage indicator.
Screw terminal style connection.
Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².
30 VA max. consumption for AL911 and 50 VA for AL912.

Standards

EN61010-1, EN61000-6-2, 61000-6-4 and EN61558-2-6 (for the transformer)

Open Frame Linear

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more