Technical Document
Specifications
Brand
ELCDecade Box Type
Capacitance
Capacitance Resolution
100pF
Best Capacitance Accuracy
±1%
Temperature Coefficient
±125ppm/°C
Dimensions
100 x 427 x 72mm
Height
72mm
Maximum Capacitance
11.111µF
Width
427mm
Weight
1.6kg
Minimum Capacitance
100pF
Length
100mm
Country of Origin
France
Product details
1 % capacitance decade box
1 % capacitance decade box, adjustable via a rotary control.
5 decades: 100 pF, 1 nF, 10 nF, 100 nF, 1 μF.
The DC05 decade box uses polystyrene and polypropylene condensers, providing high accuracy, a low temperature coefficient (125ppm/°C) and very high insulation resistance.
Outputs on each decade via 4 mm safety sockets.
Discharge pushbutton.
Available in a calibrated version.
Standards
EN 61010-1
BD 147.802
BD 147.802 Each (Exc. Vat)
BD 162.582
BD 162.582 Each (inc. VAT)
1
BD 147.802
BD 147.802 Each (Exc. Vat)
BD 162.582
BD 162.582 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ELCDecade Box Type
Capacitance
Capacitance Resolution
100pF
Best Capacitance Accuracy
±1%
Temperature Coefficient
±125ppm/°C
Dimensions
100 x 427 x 72mm
Height
72mm
Maximum Capacitance
11.111µF
Width
427mm
Weight
1.6kg
Minimum Capacitance
100pF
Length
100mm
Country of Origin
France
Product details
1 % capacitance decade box
1 % capacitance decade box, adjustable via a rotary control.
5 decades: 100 pF, 1 nF, 10 nF, 100 nF, 1 μF.
The DC05 decade box uses polystyrene and polypropylene condensers, providing high accuracy, a low temperature coefficient (125ppm/°C) and very high insulation resistance.
Outputs on each decade via 4 mm safety sockets.
Discharge pushbutton.
Available in a calibrated version.
Standards
EN 61010-1