Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ

RS Stock No.: 382-6439Brand: ELCManufacturers Part No.: DR 05
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

ELC

Decade Box Type

Resistance

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Dimensions

305 x 96 x 68.5mm

Width

96mm

Length

305mm

Height

68.5mm

Weight

1.4kg

Absolute Maximum Resistance Measurement

111.11kΩ

Minimum Inductance

Minimum Resistance Measurement

Country of Origin

France

Product details

DR series resistive decade boxes

Resistive decade boxes with a typical accuracy of 1 %, adjustable via a rotary control.
These decade boxes use metal film resistors, with an accuracy of 0.5 % and a temperature coefficient of 50 ppm / °C.
Outputs on each decade via 4 mm safety sockets.

Standards

EN 61010-1

Stock information temporarily unavailable.

BD 76.808

BD 76.808 Each (Exc. Vat)

BD 84.489

BD 84.489 Each (inc. VAT)

ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ

BD 76.808

BD 76.808 Each (Exc. Vat)

BD 84.489

BD 84.489 Each (inc. VAT)

ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELC

Decade Box Type

Resistance

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Dimensions

305 x 96 x 68.5mm

Width

96mm

Length

305mm

Height

68.5mm

Weight

1.4kg

Absolute Maximum Resistance Measurement

111.11kΩ

Minimum Inductance

Minimum Resistance Measurement

Country of Origin

France

Product details

DR series resistive decade boxes

Resistive decade boxes with a typical accuracy of 1 %, adjustable via a rotary control.
These decade boxes use metal film resistors, with an accuracy of 0.5 % and a temperature coefficient of 50 ppm / °C.
Outputs on each decade via 4 mm safety sockets.

Standards

EN 61010-1