Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

eldoLED, 30 → 85V Output, 30W Output, 0.35 → 1A Output, Constant Current

RS Stock No.: 697-2910Brand: eldoLEDManufacturers Part No.: LDN10252
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

30 → 85V

Maximum Output Power

30W

Output Current

0.35 → 1A

Input Voltage

24 → 28 V dc

Operation

Constant Current

Dimming Operation

Resistance

AC or DC Input Voltage

DC

Voltage Rating

24 → 28V dc

Product details

L series, L-Dot Nano LED Driver/Controller

The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

L-Dot Nano will power 350mA – 1A high brightness LEDs and is available in a 1 and 4 channel version
Power output of up to 30W
Operating supply voltage range 24V – 28Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 29.9mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
Supplied with Thermally conductive round tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.911

BD 22.911 Each (Exc. Vat)

BD 25.202

BD 25.202 Each (inc. VAT)

eldoLED, 30 → 85V Output, 30W Output, 0.35 → 1A Output, Constant Current

BD 22.911

BD 22.911 Each (Exc. Vat)

BD 25.202

BD 25.202 Each (inc. VAT)

eldoLED, 30 → 85V Output, 30W Output, 0.35 → 1A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

30 → 85V

Maximum Output Power

30W

Output Current

0.35 → 1A

Input Voltage

24 → 28 V dc

Operation

Constant Current

Dimming Operation

Resistance

AC or DC Input Voltage

DC

Voltage Rating

24 → 28V dc

Product details

L series, L-Dot Nano LED Driver/Controller

The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

L-Dot Nano will power 350mA – 1A high brightness LEDs and is available in a 1 and 4 channel version
Power output of up to 30W
Operating supply voltage range 24V – 28Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 29.9mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
Supplied with Thermally conductive round tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more