Technical Document
Specifications
Brand
eldoLEDOutput Voltage
12 → 28V
Maximum Output Power
224W
Dimmable
Yes
Input Voltage
12 To 28 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
Series
LN200D
Primary Type
DC
Country of Origin
China
Stock information temporarily unavailable.
BD 54.593
BD 54.593 Each (Exc. Vat)
BD 60.052
BD 60.052 Each (inc. VAT)
eldoLED LED Driver, 12 → 28V Output, 224W Output, Constant Voltage Dimmable
1
BD 54.593
BD 54.593 Each (Exc. Vat)
BD 60.052
BD 60.052 Each (inc. VAT)
eldoLED LED Driver, 12 → 28V Output, 224W Output, Constant Voltage Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 54.593 |
5 - 9 | BD 52.410 |
10 - 24 | BD 50.726 |
25+ | BD 49.450 |
Technical Document
Specifications
Brand
eldoLEDOutput Voltage
12 → 28V
Maximum Output Power
224W
Dimmable
Yes
Input Voltage
12 To 28 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
Series
LN200D
Primary Type
DC
Country of Origin
China