Technical Document
Specifications
Brand
eldoLEDOutput Voltage
12 → 28V
Maximum Output Power
224W
Dimmable
Yes
Input Voltage
12 To 28 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
Series
LN200D
Primary Type
AC, DC
Country of Origin
China
BD 54.593
BD 54.593 Each (Exc. Vat)
BD 60.052
BD 60.052 Each (inc. VAT)
1
BD 54.593
BD 54.593 Each (Exc. Vat)
BD 60.052
BD 60.052 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 54.593 |
5 - 9 | BD 52.410 |
10 - 24 | BD 50.726 |
25+ | BD 49.450 |
Technical Document
Specifications
Brand
eldoLEDOutput Voltage
12 → 28V
Maximum Output Power
224W
Dimmable
Yes
Input Voltage
12 To 28 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
Series
LN200D
Primary Type
AC, DC
Country of Origin
China