eldoLED LED Driver Dimmable

RS Stock No.: 758-7585Brand: eldoLEDManufacturers Part No.: PW1060A1
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Dimmable

Yes

LED Driver Type

LED Driver

Minimum Supply Voltage

120V ac

Series

POWERdrive

Product details

POWERdrive AC Series Dimmable LED Drivers

The POWERdrive AC series of constant current LED drivers, from EldoLED, have multiple LED outputs that are controlled over 3 or 4 channels. Aimed at larger networked and smaller standalone installations that require dimmable, high-power, full-colour, static or dynamic LED lighting, POWERdrive AC LED drivers are ideal for applications including: Entertainment lighting, stage lighting, full-colour architectural lighting, signage/advertising lighting, facade lighting, retail display lighting and decorative lighting. POWERdrive AC LED drivers are compatible with DALI, DMX/RDM and LedSync, as well as this the POWERdrive AC's dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment.
Programming of the POWERdrive AC LED driver can be carried out by using a TOOLbox pro (available separately) and the freely available FluxTool software, or via the intuitive, 3-button user interface with display (100W models only).

Universal input voltage: 120 to 277 VAC
Output current range: configurable from 200mA to 1050mA in 50mA steps
Power factor: > 0.9
Hybrid HydraDrive: efficient, smooth and flicker-free dimming
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
High efficiency over a wide power and voltage range
Maximum (rated) power available over wide LED voltage and LED current range (200-1050mA)
Intuitive 3-button user interface for on-the-fly configuration (100W models only)
LEDcode/NTC interface for robust thermal management
Programmable with TOOLbox pro and FluxTool software

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 121.242

BD 121.242 Each (Exc. Vat)

BD 133.366

BD 133.366 Each (inc. VAT)

eldoLED LED Driver Dimmable

BD 121.242

BD 121.242 Each (Exc. Vat)

BD 133.366

BD 133.366 Each (inc. VAT)

eldoLED LED Driver Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 121.242
2+BD 117.502

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Dimmable

Yes

LED Driver Type

LED Driver

Minimum Supply Voltage

120V ac

Series

POWERdrive

Product details

POWERdrive AC Series Dimmable LED Drivers

The POWERdrive AC series of constant current LED drivers, from EldoLED, have multiple LED outputs that are controlled over 3 or 4 channels. Aimed at larger networked and smaller standalone installations that require dimmable, high-power, full-colour, static or dynamic LED lighting, POWERdrive AC LED drivers are ideal for applications including: Entertainment lighting, stage lighting, full-colour architectural lighting, signage/advertising lighting, facade lighting, retail display lighting and decorative lighting. POWERdrive AC LED drivers are compatible with DALI, DMX/RDM and LedSync, as well as this the POWERdrive AC's dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment.
Programming of the POWERdrive AC LED driver can be carried out by using a TOOLbox pro (available separately) and the freely available FluxTool software, or via the intuitive, 3-button user interface with display (100W models only).

Universal input voltage: 120 to 277 VAC
Output current range: configurable from 200mA to 1050mA in 50mA steps
Power factor: > 0.9
Hybrid HydraDrive: efficient, smooth and flicker-free dimming
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
High efficiency over a wide power and voltage range
Maximum (rated) power available over wide LED voltage and LED current range (200-1050mA)
Intuitive 3-button user interface for on-the-fly configuration (100W models only)
LEDcode/NTC interface for robust thermal management
Programmable with TOOLbox pro and FluxTool software

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more