Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

eldoLED LED Driver, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current Dimmable

RS Stock No.: 143-8887Brand: eldoLEDManufacturers Part No.: PWR045D2
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

11 → 31V

Maximum Output Power

45W

Output Current

200 → 500mA

Dimmable

Yes

Input Voltage

12 → 32 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI, DMX, RDM

AC or DC Input Voltage

DC

Output

11 → 31 V @ 200 → 500 mA

Current Rating

2.2A

Series

POWERdrive

Voltage Rating

12 → 32V dc

Number of Outputs

4

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 850.212

BD 70.851 Each (In a Box of 12) (Exc. Vat)

BD 935.233

BD 77.936 Each (In a Box of 12) (inc. VAT)

eldoLED LED Driver, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current Dimmable

BD 850.212

BD 70.851 Each (In a Box of 12) (Exc. Vat)

BD 935.233

BD 77.936 Each (In a Box of 12) (inc. VAT)

eldoLED LED Driver, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
12 - 12BD 70.851BD 850.212
24 - 24BD 69.432BD 833.184
36+BD 68.018BD 816.222

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

11 → 31V

Maximum Output Power

45W

Output Current

200 → 500mA

Dimmable

Yes

Input Voltage

12 → 32 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI, DMX, RDM

AC or DC Input Voltage

DC

Output

11 → 31 V @ 200 → 500 mA

Current Rating

2.2A

Series

POWERdrive

Voltage Rating

12 → 32V dc

Number of Outputs

4

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more