Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Breadboard Breadboard 230 x 175 x 27mm

RS Stock No.: 287-9144Brand: Electro PJPManufacturers Part No.: 394767
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Breadboard

Length

230mm

Number of Connections

2390

Width

175mm

Height

27mm

Dimensions

230 x 175 x 27mm

Country of Origin

France

Stock information temporarily unavailable.

BD 55.583

BD 55.583 Each (Exc. Vat)

BD 61.141

BD 61.141 Each (inc. VAT)

Breadboard Breadboard 230 x 175 x 27mm

BD 55.583

BD 55.583 Each (Exc. Vat)

BD 61.141

BD 61.141 Each (inc. VAT)

Breadboard Breadboard 230 x 175 x 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Breadboard

Length

230mm

Number of Connections

2390

Width

175mm

Height

27mm

Dimensions

230 x 175 x 27mm

Country of Origin

France