Electro PJP Kelvin Clip, 1A, 13mm Jaw Opening, Gold, Nickel Plating, 60V dc

RS Stock No.: 263-9175Brand: Electro PJPManufacturers Part No.: 440
brand-logo
View all in Kelvin Clips

Technical Document

Specifications

Current Rating

1A

Voltage Rating

60V dc

Jaw Opening

13mm

Contact Material

Brass

Contact Plating

Gold, Nickel

Country of Origin

France

Stock information temporarily unavailable.

BD 62.926

BD 62.926 Each (Exc. Vat)

BD 69.219

BD 69.219 Each (inc. VAT)

Electro PJP Kelvin Clip, 1A, 13mm Jaw Opening, Gold, Nickel Plating, 60V dc

BD 62.926

BD 62.926 Each (Exc. Vat)

BD 69.219

BD 69.219 Each (inc. VAT)

Electro PJP Kelvin Clip, 1A, 13mm Jaw Opening, Gold, Nickel Plating, 60V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1A

Voltage Rating

60V dc

Jaw Opening

13mm

Contact Material

Brass

Contact Plating

Gold, Nickel

Country of Origin

France