Technical Document
Specifications
Brand
Electro PjpProduct Type
Hook Clip
Tip Type
Hook
Colour
Blue
Current Rating
20A
Voltage Rating
1kV
Contact Material
Nickel Plated Brass
Tip Size
4mm
Probe Socket Size
4mm
Country of Origin
France
BD 7.959
BD 7.959 Each (Exc. Vat)
BD 8.755
BD 8.755 Each (inc. VAT)
1
BD 7.959
BD 7.959 Each (Exc. Vat)
BD 8.755
BD 8.755 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpProduct Type
Hook Clip
Tip Type
Hook
Colour
Blue
Current Rating
20A
Voltage Rating
1kV
Contact Material
Nickel Plated Brass
Tip Size
4mm
Probe Socket Size
4mm
Country of Origin
France