Technical Document
Specifications
Brand
Electro PjpProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
20A
Voltage Rating
1kV
Contact Material
Nickel Plated Brass
Tip Size
4mm
Probe Socket Size
4mm
Country of Origin
France
Stock information temporarily unavailable.
BD 8.338
BD 8.338 Each (Exc. Vat)
BD 9.172
BD 9.172 Each (inc. VAT)
Electro PJP Black Hook Clip, 20A, 1kV, 4mm Socket
1
BD 8.338
BD 8.338 Each (Exc. Vat)
BD 9.172
BD 9.172 Each (inc. VAT)
Electro PJP Black Hook Clip, 20A, 1kV, 4mm Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
20A
Voltage Rating
1kV
Contact Material
Nickel Plated Brass
Tip Size
4mm
Probe Socket Size
4mm
Country of Origin
France