Electro PJP Red Hook Clip, 20A, 1kV, 4mm Socket

RS Stock No.: 263-9206Brand: Electro PJPManufacturers Part No.: 6001-IECIV-R
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

20A

Voltage Rating

1kV

Contact Material

Nickel Plated Brass

Tip Size

4mm

Probe Socket Size

4mm

Country of Origin

France

BD 8.646

BD 8.646 Each (Exc. Vat)

BD 9.511

BD 9.511 Each (inc. VAT)

Electro PJP Red Hook Clip, 20A, 1kV, 4mm Socket

BD 8.646

BD 8.646 Each (Exc. Vat)

BD 9.511

BD 9.511 Each (inc. VAT)

Electro PJP Red Hook Clip, 20A, 1kV, 4mm Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

20A

Voltage Rating

1kV

Contact Material

Nickel Plated Brass

Tip Size

4mm

Probe Socket Size

4mm

Country of Origin

France