Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electro Terminal FKL 1 Series Screw Terminal, 3-Way, 24A, Screw Termination

RS Stock No.: 211-8740Brand: Electro TerminalManufacturers Part No.: 88160928
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

24A

Termination Method

Screw

Mounting Type

Screw

Material

Steel

Voltage Rating

450 V

Pitch

15.5mm

Wire Protection

Yes

Series

FKL 1

Country of Origin

Austria

Stock information temporarily unavailable.

BD 1.376

BD 1.376 Each (Exc. Vat)

BD 1.514

BD 1.514 Each (inc. VAT)

Electro Terminal FKL 1 Series Screw Terminal, 3-Way, 24A, Screw Termination

BD 1.376

BD 1.376 Each (Exc. Vat)

BD 1.514

BD 1.514 Each (inc. VAT)

Electro Terminal FKL 1 Series Screw Terminal, 3-Way, 24A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.376
5 - 49BD 1.087
50 - 249BD 0.934
250+BD 0.892

Technical Document

Specifications

Number Of Ways

3

Current Rating

24A

Termination Method

Screw

Mounting Type

Screw

Material

Steel

Voltage Rating

450 V

Pitch

15.5mm

Wire Protection

Yes

Series

FKL 1

Country of Origin

Austria