Technical Document
Specifications
Brand
ElectrolubeDispenser Type
Spray
Dissipative
No
Capacity
250ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Anti-Static Glass & Screen Cleaner
Anti-static cleaner for all glass surfaces around the office and assembly areas including monitors, test equipment and anti-glare filters.
Non smearing
Non flammable, alcohol free
Safe to use on coated glass (including TFT and LCD screens)
Can be used on mirrors, lenses and optical equipment
Long lasting effect
BD 5.749
BD 5.749 Each (Exc. Vat)
BD 6.324
BD 6.324 Each (inc. VAT)
1
BD 5.749
BD 5.749 Each (Exc. Vat)
BD 6.324
BD 6.324 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 5.749 |
6 - 14 | BD 5.649 |
15+ | BD 5.623 |
Technical Document
Specifications
Brand
ElectrolubeDispenser Type
Spray
Dissipative
No
Capacity
250ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Anti-Static Glass & Screen Cleaner
Anti-static cleaner for all glass surfaces around the office and assembly areas including monitors, test equipment and anti-glare filters.
Non smearing
Non flammable, alcohol free
Safe to use on coated glass (including TFT and LCD screens)
Can be used on mirrors, lenses and optical equipment
Long lasting effect