Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Electrolube EML Contact Cleaner Lubricant 200 ml Aerosol

RS Stock No.: 101-4937Brand: ElectrolubeManufacturers Part No.: EREML200FDistrelec Article No.: 11040740
brand-logo
View all in Electronics Cleaners

Technical Document

Specifications

Cleaner Type

Contact Cleaner Lubricant

Trade Name

EML

Package Type

Aerosol

Package Size

200 ml

Distrelec Product Id

11040740

Country of Origin

United Kingdom

Product details

EML contact cleaning oil

Synthetic lubricant without silicone, a mixture of cleaner and contact lubricant
Straw-coloured, clear, anti-static
Fast evaporation
For residue-free removal of oxides
No capacity, resistance or frequency deviations
Forms a durable protective film against corrosion and electric arc erosion
For gliding contacts and collector rings in tuners and potentiometers, as well as for carbon brushes and commutators, toggle and pressure switches, plugs and plug sockets
Also for valve needles, locks, hinges and switching gears
Supplied with a spray tube

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.

Stock information temporarily unavailable.

P.O.A.

Electrolube EML Contact Cleaner Lubricant 200 ml Aerosol

P.O.A.

Electrolube EML Contact Cleaner Lubricant 200 ml Aerosol
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cleaner Type

Contact Cleaner Lubricant

Trade Name

EML

Package Type

Aerosol

Package Size

200 ml

Distrelec Product Id

11040740

Country of Origin

United Kingdom

Product details

EML contact cleaning oil

Synthetic lubricant without silicone, a mixture of cleaner and contact lubricant
Straw-coloured, clear, anti-static
Fast evaporation
For residue-free removal of oxides
No capacity, resistance or frequency deviations
Forms a durable protective film against corrosion and electric arc erosion
For gliding contacts and collector rings in tuners and potentiometers, as well as for carbon brushes and commutators, toggle and pressure switches, plugs and plug sockets
Also for valve needles, locks, hinges and switching gears
Supplied with a spray tube

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.