Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electrolube 300ml Anti-Static Foam Cleanser

RS Stock No.: 313-4421Brand: ElectrolubeManufacturers Part No.: FCL300
brand-logo
View all in Anti Static Cleaners

Technical Document

Specifications

Dispenser Type

Spray

Dissipative

No

Capacity

300ml

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

Product details

Anti-static Foaming Cleaner

An anti-static foaming cleaner for use on the external surfaces of office equipment and computers to remove ingrained grease, dust and dirt, and neutralise static charges.

Cleans cases, keyboards, white boards
Anti-static properties neutralise and reduce the build-up of dust attracted by static
Extremely effective for lifting the dirt out of crackle finishes
Supplied in 300 ml aerosol

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Electrolube 300ml Anti-Static Foam Cleanser

P.O.A.

Electrolube 300ml Anti-Static Foam Cleanser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dispenser Type

Spray

Dissipative

No

Capacity

300ml

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

Product details

Anti-static Foaming Cleaner

An anti-static foaming cleaner for use on the external surfaces of office equipment and computers to remove ingrained grease, dust and dirt, and neutralise static charges.

Cleans cases, keyboards, white boards
Anti-static properties neutralise and reduce the build-up of dust attracted by static
Extremely effective for lifting the dirt out of crackle finishes
Supplied in 300 ml aerosol

You may be interested in