Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electromen OY DC Motor Controller, 20 → 34 V dc, 4.2 A, 36 V

RS Stock No.: 510-1164Brand: Electromen OYManufacturers Part No.: EM-101/BI
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

20 → 34 V dc

Current Rating

4.2 A

Voltage Rating

36 V

Country of Origin

Finland

Product details

4 Quadrant 24V

The drive is designed for modern automation systems. Control can be performed easily with relay or open collector outputs. Analogue controls work with ±10V voltage. Usable motor can be permanent magnet motor with brushes,in power range of 5 to 80 W. Due to the advanced pulse control (PWM) the unit operates with high efficiency, low temperature losses and provides a high starting torque. Loading of the motor can be compensated with in-built RI-adjustment. The current, or in other words, the torque of the motor can be controlled with DIP-switch. The operation of the current limit is indicated with a red led. There are a variety of braking options available in this device. For most effective braking "reverse braking" -mode can be used. In this mode reversed driving is used for braking, which effects extremely fast function. Additionally the card utilises short circuit braking which short circuits the motor circuit during the braking. The drive also has in-built and selectable timing for the acceleration and deceleration ramps.

4 Quadrants
Self recovery fuse (4A)
Adjustable current limit
Adjustable acceleration / deceleration ramps
Load compensation (IR comp)
Special braking options
Supply voltage compensation
Positive logic control

You may be interested in
Stock information temporarily unavailable.

BD 138.787

BD 138.787 Each (Exc. Vat)

BD 152.666

BD 152.666 Each (inc. VAT)

Electromen OY DC Motor Controller, 20 → 34 V dc, 4.2 A, 36 V

BD 138.787

BD 138.787 Each (Exc. Vat)

BD 152.666

BD 152.666 Each (inc. VAT)

Electromen OY DC Motor Controller, 20 → 34 V dc, 4.2 A, 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

20 → 34 V dc

Current Rating

4.2 A

Voltage Rating

36 V

Country of Origin

Finland

Product details

4 Quadrant 24V

The drive is designed for modern automation systems. Control can be performed easily with relay or open collector outputs. Analogue controls work with ±10V voltage. Usable motor can be permanent magnet motor with brushes,in power range of 5 to 80 W. Due to the advanced pulse control (PWM) the unit operates with high efficiency, low temperature losses and provides a high starting torque. Loading of the motor can be compensated with in-built RI-adjustment. The current, or in other words, the torque of the motor can be controlled with DIP-switch. The operation of the current limit is indicated with a red led. There are a variety of braking options available in this device. For most effective braking "reverse braking" -mode can be used. In this mode reversed driving is used for braking, which effects extremely fast function. Additionally the card utilises short circuit braking which short circuits the motor circuit during the braking. The drive also has in-built and selectable timing for the acceleration and deceleration ramps.

4 Quadrants
Self recovery fuse (4A)
Adjustable current limit
Adjustable acceleration / deceleration ramps
Load compensation (IR comp)
Special braking options
Supply voltage compensation
Positive logic control

You may be interested in