Electromen OY DC Motor Controller, 12 → 32 V dc, 10 A, 12 V dc, 24 V dc

RS Stock No.: 773-6826Brand: Electromen OYManufacturers Part No.: EM-175
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

12 → 32 V dc

Current Rating

10 A

Voltage Rating

12 V dc, 24 V dc

Country of Origin

Finland

Product details

EM-175 DC-Motor Controller

EM-175 motor driver is designed for DC-motor speed control. The unit regulates motor voltage so non regulated supply voltage is well suited. A load affecting the motor rpm can be compensated with an adjustable load compensation (RxI).

Unidirectional
2-quadrant, drive and brake
Dynamic and regenerative braking
Smooth start-up ramp
Adjustable current limit
Load compensation
High efficiency
High peak loading capacity
Rail mountable

Stock information temporarily unavailable.

BD 67.287

BD 67.287 Each (Exc. Vat)

BD 74.016

BD 74.016 Each (inc. VAT)

Electromen OY DC Motor Controller, 12 → 32 V dc, 10 A, 12 V dc, 24 V dc

BD 67.287

BD 67.287 Each (Exc. Vat)

BD 74.016

BD 74.016 Each (inc. VAT)

Electromen OY DC Motor Controller, 12 → 32 V dc, 10 A, 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 32 V dc

Current Rating

10 A

Voltage Rating

12 V dc, 24 V dc

Country of Origin

Finland

Product details

EM-175 DC-Motor Controller

EM-175 motor driver is designed for DC-motor speed control. The unit regulates motor voltage so non regulated supply voltage is well suited. A load affecting the motor rpm can be compensated with an adjustable load compensation (RxI).

Unidirectional
2-quadrant, drive and brake
Dynamic and regenerative braking
Smooth start-up ramp
Adjustable current limit
Load compensation
High efficiency
High peak loading capacity
Rail mountable