Electromen OY DC Motor Controller, 12 → 35 V dc, 10 A, 12 V dc, 24 V dc

RS Stock No.: 773-6835Brand: Electromen OYManufacturers Part No.: EM-176
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

12 → 35 V dc

Current Rating

10 A

Voltage Rating

12 V dc, 24 V dc

Country of Origin

Finland

Product details

EM-176 DC-Motor Controller

EM-176 is designed for DC-motor speed control. The unit can be used with unregulated DC supply. Motor loading can be compensated with inbuilt RxI-type adjustment.
Speed control value can be set with voltage signal or with potentiometer, there is an auxiliary voltage signal output for potentiometer use.

4 Quadrants
Braking
Freewheeling
Reversal
0 to 10V control
Optional ±10V control
Soft start ramp
Adjustable current limit
Load compensation (RxI)
High efficiency
High peak loading capacity
Rail mountable

Stock information temporarily unavailable.

BD 75.933

BD 75.933 Each (Exc. Vat)

BD 83.526

BD 83.526 Each (inc. VAT)

Electromen OY DC Motor Controller, 12 → 35 V dc, 10 A, 12 V dc, 24 V dc

BD 75.933

BD 75.933 Each (Exc. Vat)

BD 83.526

BD 83.526 Each (inc. VAT)

Electromen OY DC Motor Controller, 12 → 35 V dc, 10 A, 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 35 V dc

Current Rating

10 A

Voltage Rating

12 V dc, 24 V dc

Country of Origin

Finland

Product details

EM-176 DC-Motor Controller

EM-176 is designed for DC-motor speed control. The unit can be used with unregulated DC supply. Motor loading can be compensated with inbuilt RxI-type adjustment.
Speed control value can be set with voltage signal or with potentiometer, there is an auxiliary voltage signal output for potentiometer use.

4 Quadrants
Braking
Freewheeling
Reversal
0 to 10V control
Optional ±10V control
Soft start ramp
Adjustable current limit
Load compensation (RxI)
High efficiency
High peak loading capacity
Rail mountable