Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+85°C
Termination Type
Cable Gland
Process Connection
Wall
Accuracy
F0.3
Country of Origin
Germany
Product details
Room Temperature Sensor, type 308, PT100
Wall-mount room resistance thermometer
Dimensions 70 x 70 x 27
Temperature measurement and monitoring in rooms
Slotted plastic housing
1x PT100 (308-E-3LS) or 2x PT100 (308-D-3LS)
Three-conductor circuit
Accuracy class B
Base values and limit deviations according to DIN EN 60751
Working temperature range 0 °C → +80 °C
Protection system IP20
BD 27.720
BD 27.720 Each (Exc. Vat)
BD 30.492
BD 30.492 Each (inc. VAT)
1
BD 27.720
BD 27.720 Each (Exc. Vat)
BD 30.492
BD 30.492 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 27.720 |
3+ | BD 26.582 |
Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+85°C
Termination Type
Cable Gland
Process Connection
Wall
Accuracy
F0.3
Country of Origin
Germany
Product details
Room Temperature Sensor, type 308, PT100
Wall-mount room resistance thermometer
Dimensions 70 x 70 x 27
Temperature measurement and monitoring in rooms
Slotted plastic housing
1x PT100 (308-E-3LS) or 2x PT100 (308-D-3LS)
Three-conductor circuit
Accuracy class B
Base values and limit deviations according to DIN EN 60751
Working temperature range 0 °C → +80 °C
Protection system IP20