Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Diameter
90 → 110mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Strip Sensor
Number Of Wires
2
Accuracy
F0.3
Country of Origin
Germany
Product details
BD 43.175
BD 43.175 Each (Exc. Vat)
BD 47.493
BD 47.493 Each (inc. VAT)
1
BD 43.175
BD 43.175 Each (Exc. Vat)
BD 47.493
BD 47.493 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 43.175 |
3+ | BD 41.448 |
Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Diameter
90 → 110mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Strip Sensor
Number Of Wires
2
Accuracy
F0.3
Country of Origin
Germany
Product details