Electrotherm PT100 RTD Sensor, 32 → 50mm Dia, 2 Wire, Strip Sensor, F0.3 +200°C Max

RS Stock No.: 389-7611Brand: ElectrothermManufacturers Part No.: K11-E-2LS-200-MS-50
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Diameter

32 → 50mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Strip Sensor

Number Of Wires

2

Accuracy

F0.3

Country of Origin

Germany

Product details

K11 Series Pipe Temperature Sensor with Mounting Clamp

Joining sensor for pipe diameters 20 mm → 110 mm
Working temperature range 0 °C → 200 °C
Clamping range:
389-9336: 20 - 32 mm
389-7611: 32 - 50 mm
389-9308: 50 - 70 mm
389-9314: 70 - 90 mm

You may be interested in
Stock information temporarily unavailable.

BD 43.175

BD 43.175 Each (Exc. Vat)

BD 47.493

BD 47.493 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 32 → 50mm Dia, 2 Wire, Strip Sensor, F0.3 +200°C Max

BD 43.175

BD 43.175 Each (Exc. Vat)

BD 47.493

BD 47.493 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 32 → 50mm Dia, 2 Wire, Strip Sensor, F0.3 +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 43.175
3+BD 41.448
You may be interested in

Technical Document

Specifications

Sensor Type

PT100

Probe Diameter

32 → 50mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Strip Sensor

Number Of Wires

2

Accuracy

F0.3

Country of Origin

Germany

Product details

K11 Series Pipe Temperature Sensor with Mounting Clamp

Joining sensor for pipe diameters 20 mm → 110 mm
Working temperature range 0 °C → 200 °C
Clamping range:
389-9336: 20 - 32 mm
389-7611: 32 - 50 mm
389-9308: 50 - 70 mm
389-9314: 70 - 90 mm

You may be interested in