Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Probe
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K3 - high-temperature cable sensor, PT100
Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Design with cable connection sleeve
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Protective tube Ø 3 x 50 mm with connection sleeves with Ø of 6 x 30 mm made from stainless steel
400 °C version with cable sheathing reinforced with fibre glass
Standards
Base values and limit deviations according to DIN EN 60751
BD 47.218
BD 47.218 Each (Exc. Vat)
BD 51.940
BD 51.940 Each (inc. VAT)
1
BD 47.218
BD 47.218 Each (Exc. Vat)
BD 51.940
BD 51.940 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 47.218 |
5+ | BD 45.276 |
Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
Probe
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K3 - high-temperature cable sensor, PT100
Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Design with cable connection sleeve
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Protective tube Ø 3 x 50 mm with connection sleeves with Ø of 6 x 30 mm made from stainless steel
400 °C version with cable sheathing reinforced with fibre glass
Standards
Base values and limit deviations according to DIN EN 60751