Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +400°C Max

RS Stock No.: 411-1249Brand: ElectrothermManufacturers Part No.: K5-E-3LS-400-100-G1/4
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

G1/4

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K5 - high-temperature cable sensor, Pt100

Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites

Standards

Base values and limit deviations according to DIN EN 60751

Stock information temporarily unavailable.

BD 46.046

BD 46.046 Each (Exc. Vat)

BD 50.651

BD 50.651 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +400°C Max

BD 46.046

BD 46.046 Each (Exc. Vat)

BD 50.651

BD 50.651 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 46.046
5+BD 44.154

Technical Document

Specifications

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

G1/4

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K5 - high-temperature cable sensor, Pt100

Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites

Standards

Base values and limit deviations according to DIN EN 60751