Thermoplastic male adj handle,M8x30mm

RS Stock No.: 448-9019Brand: Elesa-ClaytonManufacturers Part No.: 234346-C2
View all in Clamping Levers

Technical Document

Specifications

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

30mm

Handle Material

Polyamide

Shaft Material

Steel

Length

73.5mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M8 x 30mm
BD 2.178Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Thermoplastic male adj handle,M8x30mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Thermoplastic male adj handle,M8x30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 30mm
BD 2.178Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

30mm

Handle Material

Polyamide

Shaft Material

Steel

Length

73.5mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M8 x 30mm
BD 2.178Each (In a Pack of 2) (Exc. Vat)