Technical Document
Specifications
Brand
ElesaConnection Thread
G 3/4
Level Indicator Type
Sight Glass
Connection Thread Size
G 3/4
Maximum Operating Temperature
+110°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C
BD 4.224
BD 2.112 Each (In a Pack of 2) (Exc. Vat)
BD 4.646
BD 2.323 Each (In a Pack of 2) (inc. VAT)
2
BD 4.224
BD 2.112 Each (In a Pack of 2) (Exc. Vat)
BD 4.646
BD 2.323 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaConnection Thread
G 3/4
Level Indicator Type
Sight Glass
Connection Thread Size
G 3/4
Maximum Operating Temperature
+110°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C