Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Elesa Liquid Level Indicator 13691, G 1/2

RS Stock No.: 283-3054Brand: ElesaManufacturers Part No.: 13691
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 1/2

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1/2

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Country of Origin

Italy

Product details

Level Indicator

Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C

You may be interested in
Elesa Liquid Level Indicator 10901, G 1/2
BD 1.652Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.446

BD 1.223 Each (In a Pack of 2) (Exc. Vat)

BD 2.691

BD 1.345 Each (In a Pack of 2) (inc. VAT)

Elesa Liquid Level Indicator 13691, G 1/2

BD 2.446

BD 1.223 Each (In a Pack of 2) (Exc. Vat)

BD 2.691

BD 1.345 Each (In a Pack of 2) (inc. VAT)

Elesa Liquid Level Indicator 13691, G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Elesa Liquid Level Indicator 10901, G 1/2
BD 1.652Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 1/2

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1/2

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Country of Origin

Italy

Product details

Level Indicator

Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C

You may be interested in
Elesa Liquid Level Indicator 10901, G 1/2
BD 1.652Each (In a Pack of 2) (Exc. Vat)