Technical Document
Specifications
Brand
ElesaThread
M10
Thread Diameter
10mm
Thread Length
17mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
Italy
Product details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
BD 29.645
BD 5.929 Each (In a Pack of 5) (Exc. Vat)
BD 32.609
BD 6.522 Each (In a Pack of 5) (inc. VAT)
5
BD 29.645
BD 5.929 Each (In a Pack of 5) (Exc. Vat)
BD 32.609
BD 6.522 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 5.929 | BD 29.645 |
25 - 45 | BD 5.692 | BD 28.462 |
50 - 145 | BD 5.484 | BD 27.418 |
150+ | BD 5.208 | BD 26.042 |
Technical Document
Specifications
Brand
ElesaThread
M10
Thread Diameter
10mm
Thread Length
17mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
Italy
Product details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force