Elesa 2513 Black Duroplast Round Knob, M10, Threaded Through Hole

RS Stock No.: 268-7649Brand: ElesaManufacturers Part No.: B.193/30 FP-M10
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

Elesa

Thread

M10

Thread Diameter

31mm

Thread Length

18mm

Knob Shape

Round

Mounting Type

Threaded Through Hole

Body Material

Duroplast

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

BD 69.575

BD 2.783 Each (In a Pack of 25) (Exc. Vat)

BD 76.533

BD 3.061 Each (In a Pack of 25) (inc. VAT)

Elesa 2513 Black Duroplast Round Knob, M10, Threaded Through Hole

BD 69.575

BD 2.783 Each (In a Pack of 25) (Exc. Vat)

BD 76.533

BD 3.061 Each (In a Pack of 25) (inc. VAT)

Elesa 2513 Black Duroplast Round Knob, M10, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 2.783BD 69.575
125 - 225BD 2.690BD 67.238
250 - 725BD 2.590BD 64.762
750+BD 2.464BD 61.600

Technical Document

Specifications

Brand

Elesa

Thread

M10

Thread Diameter

31mm

Thread Length

18mm

Knob Shape

Round

Mounting Type

Threaded Through Hole

Body Material

Duroplast

Colour

Black

Country of Origin

Italy