Technical Document
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
65mm
Width
64mm
Thickness
23mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy
Stock information temporarily unavailable.
BD 52.580
BD 5.258 Each (In a Pack of 10) (Exc. Vat)
BD 57.838
BD 5.784 Each (In a Pack of 10) (inc. VAT)
Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 65mm x 64mm x 23mm
10
BD 52.580
BD 5.258 Each (In a Pack of 10) (Exc. Vat)
BD 57.838
BD 5.784 Each (In a Pack of 10) (inc. VAT)
Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 65mm x 64mm x 23mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 5.258 | BD 52.580 |
50 - 90 | BD 5.082 | BD 50.820 |
100 - 290 | BD 4.900 | BD 49.005 |
300+ | BD 4.658 | BD 46.585 |
Technical Document
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
65mm
Width
64mm
Thickness
23mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy