Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 36mm x 84mm x 16mm

RS Stock No.: 330-677Brand: ElesaManufacturers Part No.: 423914
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Elesa

Material

PA

Hinge Type

Hinge Pin

Length

36mm

Closing Type

Free Swinging

Width

84mm

Thickness

16mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

BD 80.702

BD 80.702 1 Pack of 10 (Exc. Vat)

BD 88.772

BD 88.772 1 Pack of 10 (inc. VAT)

Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 36mm x 84mm x 16mm

BD 80.702

BD 80.702 1 Pack of 10 (Exc. Vat)

BD 88.772

BD 88.772 1 Pack of 10 (inc. VAT)

Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 36mm x 84mm x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Material

PA

Hinge Type

Hinge Pin

Length

36mm

Closing Type

Free Swinging

Width

84mm

Thickness

16mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy