Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa M5 Connecting Clamp, Connecting Component

RS Stock No.: 786-6270Brand: ElesaManufacturers Part No.: MSX.56-C-12-14
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

14mm

Material

Nylon

Structural Element Type

Fixing & Connection Element

Product Family

Elesa

Fits Square Tube Profile

12mm

Product System

MSX

Country of Origin

Italy

Product details

MSX T Shaped Clamp

The MSX T shaped clamp is designed to provide clamping force for both round and square tubes. Available in a variety of sizes they are suitable for different structural system applications. Made with a glass fibre reinforced technopolymer these clamps are flexible yet strong.

Fitting is with M5 cylindrical head screws

MSX Accessories

Stock information temporarily unavailable.

BD 1.920

BD 1.920 Each (Exc. Vat)

BD 2.112

BD 2.112 Each (inc. VAT)

Elesa M5 Connecting Clamp, Connecting Component

BD 1.920

BD 1.920 Each (Exc. Vat)

BD 2.112

BD 2.112 Each (inc. VAT)

Elesa M5 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.920
5+BD 1.892

Technical Document

Specifications

Brand

Elesa

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

14mm

Material

Nylon

Structural Element Type

Fixing & Connection Element

Product Family

Elesa

Fits Square Tube Profile

12mm

Product System

MSX

Country of Origin

Italy

Product details

MSX T Shaped Clamp

The MSX T shaped clamp is designed to provide clamping force for both round and square tubes. Available in a variety of sizes they are suitable for different structural system applications. Made with a glass fibre reinforced technopolymer these clamps are flexible yet strong.

Fitting is with M5 cylindrical head screws

MSX Accessories