Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

RS Stock No.: 252-7141Brand: ElesaManufacturers Part No.: 600103-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

29mm

Stock information temporarily unavailable.

BD 10.450

BD 1.045 Each (In a Pack of 10) (Exc. Vat)

BD 11.495

BD 1.149 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

BD 10.450

BD 1.045 Each (In a Pack of 10) (Exc. Vat)

BD 11.495

BD 1.149 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 1.045BD 10.450
50 - 90BD 1.012BD 10.120
100+BD 1.006BD 10.065

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

29mm