Technical Document
Specifications
Brand
ElesaConnector Type
Base Clamp
Fits Groove Size
30mm
Structural Element Type
Fixing & Connection Element
Length
60mm
Stock information temporarily unavailable.
BD 22.935
BD 4.587 Each (In a Pack of 5) (Exc. Vat)
BD 25.229
BD 5.046 Each (In a Pack of 5) (inc. VAT)
Elesa Base Clamp, Connecting Component, Groove Size 30mm
5
BD 22.935
BD 4.587 Each (In a Pack of 5) (Exc. Vat)
BD 25.229
BD 5.046 Each (In a Pack of 5) (inc. VAT)
Elesa Base Clamp, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 4.587 | BD 22.935 |
25 - 45 | BD 4.482 | BD 22.412 |
50+ | BD 4.460 | BD 22.302 |
Technical Document
Specifications
Brand
ElesaConnector Type
Base Clamp
Fits Groove Size
30mm
Structural Element Type
Fixing & Connection Element
Length
60mm