Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa Counter, 5 Digit

RS Stock No.: 382-6524Brand: ElesaManufacturers Part No.: CE.82153-rb
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Elesa

Function

Counter

Number Of Digits

5

Count Direction

Top Coming

Drive Shaft Diameter

20mm

Shaft Speed Maximum

250rpm

Country of Origin

Italy

Product details

Mechanical Position Indicator

Mechanical devices for reading settings and outputs on machinery and equipment requiring adjustment by means of rotating shafts or lead screws.

Operating use:

To give an exact reading of distance moved by relating the reading of the indicator to the thread pitch of the shaft or lead screw (type dependant on pitch - see table).
To count the number of turns of a shaft (types 001.00 or 0001.0), allowing an operator to set a specific setting to perform a given function.

Fitting Instructions:

Drill 6mm by 10mm deep hole 22mm from centre of shaft to accept rear locating pin
Zero set shaft and indicator reading
Locate on shaft and tighten grub screw

Five digit counter with magnified lens
Clockwise shaft rotation
Impact resistant thermoplastic case
Ultrasonically welded to prevent tampering and dirt ingression
Rear brass bushing with double sealing to IP67
DD52R comprises of 37mm deep indicator and 14mm spacer

Stock information temporarily unavailable.

BD 51.672

BD 51.672 Each (Exc. Vat)

BD 56.839

BD 56.839 Each (inc. VAT)

Elesa Counter, 5 Digit

BD 51.672

BD 51.672 Each (Exc. Vat)

BD 56.839

BD 56.839 Each (inc. VAT)

Elesa Counter, 5 Digit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Function

Counter

Number Of Digits

5

Count Direction

Top Coming

Drive Shaft Diameter

20mm

Shaft Speed Maximum

250rpm

Country of Origin

Italy

Product details

Mechanical Position Indicator

Mechanical devices for reading settings and outputs on machinery and equipment requiring adjustment by means of rotating shafts or lead screws.

Operating use:

To give an exact reading of distance moved by relating the reading of the indicator to the thread pitch of the shaft or lead screw (type dependant on pitch - see table).
To count the number of turns of a shaft (types 001.00 or 0001.0), allowing an operator to set a specific setting to perform a given function.

Fitting Instructions:

Drill 6mm by 10mm deep hole 22mm from centre of shaft to accept rear locating pin
Zero set shaft and indicator reading
Locate on shaft and tighten grub screw

Five digit counter with magnified lens
Clockwise shaft rotation
Impact resistant thermoplastic case
Ultrasonically welded to prevent tampering and dirt ingression
Rear brass bushing with double sealing to IP67
DD52R comprises of 37mm deep indicator and 14mm spacer