Technical Document
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
70mm
Thickness
14.5mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy
Stock information temporarily unavailable.
BD 71.445
BD 7.144 Each (In a Pack of 10) (Exc. Vat)
BD 78.589
BD 7.858 Each (In a Pack of 10) (inc. VAT)
Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 60mm x 70mm x 14.5mm
10
BD 71.445
BD 7.144 Each (In a Pack of 10) (Exc. Vat)
BD 78.589
BD 7.858 Each (In a Pack of 10) (inc. VAT)
Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 60mm x 70mm x 14.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 7.144 | BD 71.445 |
50 - 90 | BD 6.902 | BD 69.025 |
100 - 290 | BD 6.655 | BD 66.550 |
300+ | BD 6.320 | BD 63.195 |
Technical Document
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
70mm
Thickness
14.5mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy