Technical Document
Specifications
Brand
ElesaMaterial
POM
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
45mm
Thickness
14mm
Fixing Method
Screw
Pin Style
Plastic
Country of Origin
Italy
BD 32.120
BD 3.212 Each (In a Pack of 10) (Exc. Vat)
BD 35.332
BD 3.533 Each (In a Pack of 10) (inc. VAT)
10
BD 32.120
BD 3.212 Each (In a Pack of 10) (Exc. Vat)
BD 35.332
BD 3.533 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 3.212 | BD 32.120 |
50 - 90 | BD 3.086 | BD 30.855 |
100 - 290 | BD 2.970 | BD 29.700 |
300+ | BD 2.822 | BD 28.215 |
Technical Document
Specifications
Brand
ElesaMaterial
POM
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
45mm
Thickness
14mm
Fixing Method
Screw
Pin Style
Plastic
Country of Origin
Italy