Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 76mm x 11.5mm

RS Stock No.: 268-7746Brand: ElesaManufacturers Part No.: CMM-L-A.50-76-SH-6
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Elesa

Material

Zinc Alloy

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

76mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 9.422

BD 9.422 Each (Exc. Vat)

BD 10.364

BD 10.364 Each (inc. VAT)

Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 76mm x 11.5mm

BD 9.422

BD 9.422 Each (Exc. Vat)

BD 10.364

BD 10.364 Each (inc. VAT)

Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 76mm x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.422
5 - 9BD 9.108
10 - 29BD 8.789
30+BD 8.360
You may be interested in

Technical Document

Specifications

Brand

Elesa

Material

Zinc Alloy

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

76mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Germany

You may be interested in